EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVM-WTR

DigiKey Part Number
BR24T02FVM-WTR-ND - Tape & Reel (TR)
BR24T02FVM-WCT-ND - Cut Tape (CT)
BR24T02FVM-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T02FVM-WTR
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVM-WTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVM-5TRRohm Semiconductor5 796846-BR24G02FVM-5TRCT-ND7,98000 KčMFR Recommended
BR24G02FVM-3GTTRRohm Semiconductor631BR24G02FVM-3GTCT-ND6,30000 KčSimilar
S-24C02DI-K8T3U5ABLIC Inc.01662-2725-2-ND5,48919 KčMFR Recommended
24AA024-I/MSMicrochip Technology024AA024-I/MS-ND8,73097 KčSimilar
24AA024T-I/MSMicrochip Technology4224AA024T-I/MSCT-ND8,61000 KčSimilar
In-Stock: 612
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,94500 Kč89,45 Kč
258,72680 Kč218,17 Kč
508,54200 Kč427,10 Kč
1008,36140 Kč836,14 Kč
2508,11952 Kč2 029,88 Kč
5007,93430 Kč3 967,15 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč