
BR24T02F-WE2 | |
|---|---|
DigiKey Part Number | BR24T02F-WE2TR-ND - Tape & Reel (TR) BR24T02F-WE2CT-ND - Cut Tape (CT) BR24T02F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02F-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 25 | 5,61600 Kč | 140,40 Kč |
| 50 | 5,50240 Kč | 275,12 Kč |
| 100 | 5,38670 Kč | 538,67 Kč |
| 250 | 5,23304 Kč | 1 308,26 Kč |
| 500 | 5,11558 Kč | 2 557,79 Kč |
| 1 000 | 4,99811 Kč | 4 998,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,84268 Kč | 12 106,70 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

