
BR24T01F-WE2 | |
|---|---|
DigiKey Part Number | BR24T01F-WE2TR-ND - Tape & Reel (TR) BR24T01F-WE2CT-ND - Cut Tape (CT) BR24T01F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T01F-WE2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T01F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-5E2 | Rohm Semiconductor | 2 428 | 846-BR24G02FJ-5E2CT-ND | 6,93000 Kč | MFR Recommended |
| BR24G01F-3GTE2 | Rohm Semiconductor | 2 | BR24G01F-3GTE2CT-ND | 3,57000 Kč | Similar |
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 5,88000 Kč | Similar |
| 24AA01/SN | Microchip Technology | 1 049 | 24AA01/SN-ND | 5,88000 Kč | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,24900 Kč | 312,45 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49854 Kč | 13 746,35 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

