
BR24S64FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S64FJ-WE2TR-ND - Tape & Reel (TR) BR24S64FJ-WE2CT-ND - Cut Tape (CT) BR24S64FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S64FJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24S64FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FJ-3AGTE2 | Rohm Semiconductor | 17 344 | 846-BR24G64FJ-3AGTE2CT-ND | 9,03000 Kč | Similar |
| BR24G64FJ-3GTE2 | Rohm Semiconductor | 1 551 | BR24G64FJ-3GTE2CT-ND | 11,13000 Kč | Similar |
| BR24G64FJ-5E2 | Rohm Semiconductor | 805 | 846-BR24G64FJ-5E2CT-ND | 12,30000 Kč | Similar |
| BR24T64FJ-WE2 | Rohm Semiconductor | 2 586 | BR24T64FJ-WE2CT-ND | 10,29000 Kč | Similar |
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | 12,39000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 16,30280 Kč | 815,14 Kč |
| 100 | 15,94170 Kč | 1 594,17 Kč |
| 250 | 15,45956 Kč | 3 864,89 Kč |
| 500 | 15,09504 Kč | 7 547,52 Kč |
| 1 000 | 14,73157 Kč | 14 731,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25521 Kč | 35 638,03 Kč |
| 5 000 | 14,09890 Kč | 70 494,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

