EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L02FVT-WE2

DigiKey Part Number
846-BR24L02FVT-WE2TR-ND - Tape & Reel (TR)
846-BR24L02FVT-WE2CT-ND - Cut Tape (CT)
846-BR24L02FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L02FVT-WE2
Description
IC EEPROM 2KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVT-3AGE2Rohm Semiconductor3 000BR24G02FVT-3AG2CT-ND5,25000 KčSimilar
BR24G02FVT-3GE2Rohm Semiconductor78BR24G02FVT-3GE2CT-ND4,20000 KčSimilar
24AA024HT-I/STMicrochip Technology024AA024HT-I/ST-ND8,73097 KčSimilar
24AA024T-I/STMicrochip Technology2 40124AA024T-I/STCT-ND8,61000 KčSimilar
24AA025T-I/STMicrochip Technology024AA025T-I/ST-ND8,73097 KčSimilar
In-Stock: 2 949
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,35000 Kč153,50 Kč
2514,94200 Kč373,55 Kč
5014,62300 Kč731,15 Kč
10014,30380 Kč1 430,38 Kč
25013,87884 Kč3 469,71 Kč
50013,55546 Kč6 777,73 Kč
1 00013,23273 Kč13 232,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,72486 Kč38 174,58 Kč
6 00012,40852 Kč74 451,12 Kč
9 00012,22534 Kč110 028,06 Kč
15 00011,99703 Kč179 955,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč