BR24L01A-W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1 298
Unit Price: 28,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 447
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,13932 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,28903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 569
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 401
Unit Price: 9,45000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,28903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,28903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 875
Unit Price: 7,77000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L01A-W

DigiKey Part Number
BR24L01A-W-ND
Manufacturer
Manufacturer Product Number
BR24L01A-W
Description
IC EEPROM 1KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes