24C01C-E/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,28903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,28903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C01C-E/P

DigiKey Part Number
24C01C-E/P-ND
Manufacturer
Manufacturer Product Number
24C01C-E/P
Description
IC EEPROM 1KBIT I2C 100KHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 100 kHz 3.5 µs 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
24C01C-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
1.5ms
Access Time
3.5 µs
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
78010,28903 Kč8 025,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,28903 Kč
Unit Price with VAT:12,44973 Kč