
BR24H128FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H128FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H128FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H128FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H128FJ-5ACE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 18,92400 Kč | 189,24 Kč |
| 25 | 18,40600 Kč | 460,15 Kč |
| 50 | 18,00620 Kč | 900,31 Kč |
| 100 | 17,60620 Kč | 1 760,62 Kč |
| 250 | 17,07492 Kč | 4 268,73 Kč |
| 500 | 16,67328 Kč | 8 336,64 Kč |
| 1 000 | 16,27228 Kč | 16 272,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,74675 Kč | 39 366,88 Kč |
| 5 000 | 15,35412 Kč | 76 770,60 Kč |
| 7 500 | 15,12703 Kč | 113 452,72 Kč |
| 12 500 | 14,84396 Kč | 185 549,50 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


