8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H02FVT-5ACE2

DigiKey Part Number
846-BR24H02FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H02FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR24H02FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H02FVT-5ACE2
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1012,88300 Kč128,83 Kč
2512,52880 Kč313,22 Kč
5012,26380 Kč613,19 Kč
10011,99850 Kč1 199,85 Kč
25011,64232 Kč2 910,58 Kč
50011,37206 Kč5 686,03 Kč
1 00011,10240 Kč11 102,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,67754 Kč32 032,62 Kč
6 00010,41270 Kč62 476,20 Kč
9 00010,25928 Kč92 333,52 Kč
15 00010,06795 Kč151 019,25 Kč
21 0009,94324 Kč208 808,04 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč