
BR24G64FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G64FVM-3GTTR-ND - Tape & Reel (TR) BR24G64FVM-3GTCT-ND - Cut Tape (CT) BR24G64FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVM-3GTTR |
Description | IC EEPROM 64KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVM-3GTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVM-5TR | Rohm Semiconductor | 5 255 | 846-BR24G64FVM-5TRCT-ND | 13,65000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 50 | 8,49580 Kč | 424,79 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,89104 Kč | 3 945,52 Kč |
| 1 000 | 7,70711 Kč | 7 707,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,41628 Kč | 22 248,84 Kč |
| 6 000 | 7,23434 Kč | 43 406,04 Kč |
| 9 000 | 7,12875 Kč | 64 158,75 Kč |
| 15 000 | 6,99686 Kč | 104 952,90 Kč |
| 21 000 | 6,91075 Kč | 145 125,75 Kč |
| 30 000 | 6,82024 Kč | 204 607,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

