
BR24G256FV-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G256FV-3GT2TR-ND - Tape & Reel (TR) BR24G256FV-3GT2CT-ND - Cut Tape (CT) BR24G256FV-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256FV-3GTE2 |
Description | IC EEPROM 256KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G256FV-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FVT-5E2 | Rohm Semiconductor | 2 423 | 846-BR24G256FVT-5E2CT-ND | 14,91000 Kč | Similar |
| CAT24C256YI-GT3 | onsemi | 28 135 | CAT24C256YI-GT3OSCT-ND | 12,81000 Kč | Similar |
| CAT24C256YIGT3JN | onsemi | 2 959 | 488-CAT24C256YIGT3JNCT-ND | 16,59000 Kč | Similar |
| CAV24C256YE-GT3 | onsemi | 1 103 | 488-CAV24C256YE-GT3CT-ND | 17,22000 Kč | Similar |
| M24256-BFDW6TP | STMicroelectronics | 4 400 | 497-15173-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,52284 Kč | 21 307,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

