
BR24G128F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G128F-3GTE2TR-ND - Tape & Reel (TR) BR24G128F-3GTE2CT-ND - Cut Tape (CT) BR24G128F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128F-3GTE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FJ-5E2 | Rohm Semiconductor | 4 561 | 846-BR24G128FJ-5E2CT-ND | 13,86000 Kč | MFR Recommended |
| BR24T128F-WE2 | Rohm Semiconductor | 286 | BR24T128F-WE2CT-ND | 11,97000 Kč | Similar |
| S-24C128CI-J8T1U3 | ABLIC Inc. | 0 | 1662-2713-2-ND | 17,70924 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 50 | 12,43080 Kč | 621,54 Kč |
| 100 | 12,15570 Kč | 1 215,57 Kč |
| 250 | 11,79332 Kč | 2 948,33 Kč |
| 500 | 11,51782 Kč | 5 758,91 Kč |
| 1 000 | 11,24296 Kč | 11 242,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,88217 Kč | 27 205,42 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

