
BR24G128FJ-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G128FJ-5E2TR-ND - Tape & Reel (TR) 846-BR24G128FJ-5E2CT-ND - Cut Tape (CT) 846-BR24G128FJ-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FJ-5E2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 50 | 12,38040 Kč | 619,02 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,75468 Kč | 2 938,67 Kč |
| 500 | 11,48296 Kč | 5 741,48 Kč |
| 1 000 | 11,21125 Kč | 11 211,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,85387 Kč | 27 134,68 Kč |
| 5 000 | 10,58606 Kč | 52 930,30 Kč |
| 7 500 | 10,43077 Kč | 78 230,78 Kč |
| 12 500 | 10,23696 Kč | 127 962,00 Kč |
| 17 500 | 10,11057 Kč | 176 934,97 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

