
BR24G08F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G08F-3GTE2TR-ND - Tape & Reel (TR) BR24G08F-3GTE2CT-ND - Cut Tape (CT) BR24G08F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08F-3GTE2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-5E2 | Rohm Semiconductor | 2 089 | 846-BR24G08FJ-5E2CT-ND | 7,77000 Kč | MFR Recommended |
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2 420 | BR24G08F-3AGTE2CT-ND | 6,30000 Kč | Similar |
| BR24T08F-WE2 | Rohm Semiconductor | 989 | BR24T08F-WE2CT-ND | 7,98000 Kč | Similar |
| AT24C08C-SSHM-B | Microchip Technology | 2 236 | AT24C08C-SSHM-B-ND | 6,72000 Kč | Similar |
| AT24C08C-SSHM-T | Microchip Technology | 0 | AT24C08C-SSHM-TCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

