EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
8-SOIC

BR24G01F-3GTE2

DigiKey Part Number
BR24G01F-3GTE2TR-ND - Tape & Reel (TR)
BR24G01F-3GTE2CT-ND - Cut Tape (CT)
BR24G01F-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G01F-3GTE2
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G01F-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,87300 Kč38,73 Kč
253,78040 Kč94,51 Kč
503,70480 Kč185,24 Kč
1003,62690 Kč362,69 Kč
2503,52628 Kč881,57 Kč
5003,44884 Kč1 724,42 Kč
1 0003,37116 Kč3 371,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,26780 Kč8 169,50 Kč
5 0003,18979 Kč15 948,95 Kč
7 5003,14437 Kč23 582,77 Kč
12 5003,08740 Kč38 592,50 Kč
17 5003,05010 Kč53 376,75 Kč
25 0003,01080 Kč75 270,00 Kč
62 5002,91108 Kč181 942,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč