BR24C16-RDS6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 412
Unit Price: 5,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 276
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,64129 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 546
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 960
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 623
Unit Price: 5,67000 Kč
Datasheet
EEPROM Memory IC 16Kbit I2C 100 kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C16-RDS6TP

DigiKey Part Number
BR24C16-RDS6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C16-RDS6TP
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 100 kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FVJ-3GTE2Rohm Semiconductor412BR24G16FVJ-3GT2CT-ND5,88000 KčSimilar
24AA16-E/MSMicrochip Technology024AA16-E/MS-ND11,64129 KčSimilar
24AA16-I/MSMicrochip Technology4 27624AA16-I/MS-ND9,03000 KčSimilar
24AA16H-I/MSMicrochip Technology024AA16H-I/MS-ND9,37771 KčSimilar
24AA16HT-I/MSMicrochip Technology024AA16HT-I/MS-ND9,37771 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes