
BR24A16FJ-WME2 | |
|---|---|
DigiKey Part Number | BR24A16FJ-WME2TR-ND - Tape & Reel (TR) BR24A16FJ-WME2CT-ND - Cut Tape (CT) BR24A16FJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A16FJ-WME2 |
Description | IC EEPROM 8KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24A16FJ-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC16BH-I/SN | Microchip Technology | 78 | 24LC16BH-I/SN-ND | 7,77000 Kč | Similar |
| M24C16-DRMN3TP/K | STMicroelectronics | 10 992 | 497-15736-1-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 25 | 47,52280 Kč | 1 188,07 Kč |
| 50 | 46,45600 Kč | 2 322,80 Kč |
| 100 | 45,38300 Kč | 4 538,30 Kč |
| 250 | 43,96560 Kč | 10 991,40 Kč |
| 500 | 42,89934 Kč | 21 449,67 Kč |
| 1 000 | 41,84187 Kč | 41 841,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,17768 Kč | 82 944,20 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

