
BR24A08F-WME2 | |
|---|---|
DigiKey Part Number | BR24A08F-WME2TR-ND - Tape & Reel (TR) BR24A08F-WME2CT-ND - Cut Tape (CT) BR24A08F-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A08F-WME2 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A08F-WME2 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-DRMN3TP/K | STMicroelectronics | 2 016 | 497-15734-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 18,66320 Kč | 466,58 Kč |
| 50 | 18,25980 Kč | 912,99 Kč |
| 100 | 17,85460 Kč | 1 785,46 Kč |
| 250 | 17,31748 Kč | 4 329,37 Kč |
| 500 | 16,91094 Kč | 8 455,47 Kč |
| 1 000 | 16,50527 Kč | 16 505,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,97301 Kč | 39 932,53 Kč |
| 5 000 | 15,57531 Kč | 77 876,55 Kč |
| 7 500 | 15,34523 Kč | 115 089,23 Kč |
| 12 500 | 15,05835 Kč | 188 229,38 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

