EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A08F-WME2

DigiKey Part Number
BR24A08F-WME2TR-ND - Tape & Reel (TR)
BR24A08F-WME2CT-ND - Cut Tape (CT)
BR24A08F-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A08F-WME2
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A08F-WME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
1K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C08-DRMN3TP/KSTMicroelectronics2 016497-15734-1-ND9,66000 KčSimilar
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1019,17100 Kč191,71 Kč
2518,66320 Kč466,58 Kč
5018,25980 Kč912,99 Kč
10017,85460 Kč1 785,46 Kč
25017,31748 Kč4 329,37 Kč
50016,91094 Kč8 455,47 Kč
1 00016,50527 Kč16 505,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,97301 Kč39 932,53 Kč
5 00015,57531 Kč77 876,55 Kč
7 50015,34523 Kč115 089,23 Kč
12 50015,05835 Kč188 229,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč