
BR24A02FVM-WMTR | |
|---|---|
DigiKey Part Number | BR24A02FVM-WMTR-ND - Tape & Reel (TR) BR24A02FVM-WMCT-ND - Cut Tape (CT) BR24A02FVM-WMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A02FVM-WMTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A02FVM-WMTR Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 8,61000 Kč | Similar |
| 24AA024T-I/MS | Microchip Technology | 42 | 24AA024T-I/MSCT-ND | 8,61000 Kč | Similar |
| 24AA024T-I/ST | Microchip Technology | 2 401 | 24AA024T-I/STCT-ND | 8,61000 Kč | Similar |
| 24AA025-I/MS | Microchip Technology | 26 | 24AA025-I/MS-ND | 8,82000 Kč | Similar |
| 24LC024-E/MS | Microchip Technology | 1 563 | 24LC024-E/MS-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 13,00830 Kč | 1 300,83 Kč |
| 250 | 12,62316 Kč | 3 155,79 Kč |
| 500 | 12,33044 Kč | 6 165,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,26194 Kč | 27 785,82 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

