EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA025-I/MS

DigiKey Part Number
24AA025-I/MS-ND
Manufacturer
Manufacturer Product Number
24AA025-I/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA025-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA02-I/MSMicrochip Technology24524AA02-I/MS-ND7,35000 KčParametric Equivalent
24AA024T-I/MSMicrochip Technology4224AA024T-I/MSCT-ND8,61000 KčParametric Equivalent
24AA02T-I/MSMicrochip Technology4 99824AA02T-I/MSCT-ND7,77000 KčParametric Equivalent
BR24A02FVM-WMTRRohm Semiconductor524BR24A02FVM-WMCT-ND14,91000 KčSimilar
BR24G02FVJ-3AGTE2Rohm Semiconductor558BR24G02FVJ-3AG2CT-ND7,14000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč