BR24A02F-WME2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 709
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 809
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 478
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 333
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 392
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 703
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,81916 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 098
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 634
Unit Price: 7,77000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A02F-WME2

DigiKey Part Number
BR24A02F-WME2TR-ND - Tape & Reel (TR)
BR24A02F-WME2CT-ND - Cut Tape (CT)
BR24A02F-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A02F-WME2
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A02F-WME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256 x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024-I/SNMicrochip Technology1 70924AA024-I/SN-ND7,35000 KčSimilar
24AA024H-I/SNMicrochip Technology024AA024H-I/SN-ND7,76086 KčSimilar
24AA024HT-I/SNMicrochip Technology024AA024HT-I/SN-ND7,76086 KčSimilar
24AA024T-I/SNMicrochip Technology1 51724AA024T-I/SNCT-ND7,77000 KčSimilar
24AA025-I/SNMicrochip Technology024AA025-I/SN-ND7,76086 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,83311 Kč24 582,77 Kč
Manufacturers Standard Package
Unit Price without VAT:9,83311 Kč
Unit Price with VAT:11,89806 Kč