BM92A12MWV-EVK-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5 016,84000 Kč
Datasheet
BM92A12 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM92A12 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Rohm USB-C PD Evaluation Boards | Digi-Key Daily

BM92A12MWV-EVK-001

DigiKey Part Number
BM92A12MWV-EVK-001-ND
Manufacturer
Manufacturer Product Number
BM92A12MWV-EVK-001
Description
EVAL BOARD FOR BM92A12
Customer Reference
Detailed Description
BM92A12 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
-
Utilized IC / Part
BM92A12
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes