BD93F10 - USB PD Controller (Power Delivery) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD93F10MWV-EVK-001

DigiKey Part Number
846-BD93F10MWV-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD93F10MWV-EVK-001
Description
EVAL BOARD FOR BD93F10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD93F10 - USB PD Controller (Power Delivery) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
USB PD Controller (Power Delivery)
Embedded
-
Utilized IC / Part
BD93F10
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 016,84000 Kč5 016,84 Kč
105 005,23000 Kč50 052,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 016,84000 Kč
Unit Price with VAT:6 070,37640 Kč