BD93E11 - USB PD Controller (Power Delivery) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD93E11GWL-EVK-001

DigiKey Part Number
846-BD93E11GWL-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD93E11GWL-EVK-001
Description
EVAL BOARD FOR BD93E11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD93E11 - USB PD Controller (Power Delivery) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
USB PD Controller (Power Delivery)
Embedded
No
Utilized IC / Part
BD93E11
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 016,84000 Kč5 016,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5 016,84000 Kč
Unit Price with VAT:6 070,37640 Kč