


BM63577S-VC | |
|---|---|
DigiKey Part Number | 846-BM63577S-VC-ND |
Manufacturer | |
Manufacturer Product Number | BM63577S-VC |
Description | IGBT IPM 600V 30A 25-PWRDIP MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Rohm Semiconductor | Voltage 600 V |
Packaging Tube | Voltage - Isolation 1500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 25-PowerDIP Module, Offset Leads |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM63377S-VC | Rohm Semiconductor | 5 | 846-BM63377S-VC-ND | 626,16000 Kč | Parametric Equivalent |
| BM63767S-VC | Rohm Semiconductor | 59 | BM63767S-VC-ND | 594,66000 Kč | Parametric Equivalent |
| BM63967S-VC | Rohm Semiconductor | 54 | BM63967S-VC-ND | 699,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |

