Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module, Offset Leads
Choosing the Right Motor Driver

BM63377S-VC

DigiKey Part Number
846-BM63377S-VC-ND
Manufacturer
Manufacturer Product Number
BM63377S-VC
Description
IGBT IPM 600V 30A 25-PWRDIP MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
Rohm Semiconductor
Voltage
600 V
Packaging
Tube
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
25-PowerDIP Module, Offset Leads
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM63577S-VCRohm Semiconductor12846-BM63577S-VC-ND626,16000 KčParametric Equivalent
BM63767S-VCRohm Semiconductor59BM63767S-VC-ND594,66000 KčParametric Equivalent
BM63967S-VCRohm Semiconductor54BM63967S-VC-ND699,23000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1626,16000 Kč626,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,16000 Kč
Unit Price with VAT:757,65360 Kč