


BM6205FS-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM6205FS-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM6205FS-EVK-001 |
Description | EVAL BOARD FOR BM6205 |
Customer Reference | |
Detailed Description | BM6205 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | BM6205 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 808,48000 Kč | 2 808,48 Kč |
| Unit Price without VAT: | 2 808,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 398,26080 Kč |


