Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_36
BM6248FS-E2

BM6205FS-E2

DigiKey Part Number
846-BM6205FS-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM6205FS-E2
Description
IC HALF BRIDGE DRVR 2.5A 54SSOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_36
Datasheet
 Datasheet
EDA/CAD Models
BM6205FS-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
4A
Manufacturer
Rohm Semiconductor
Voltage - Supply
13.5V ~ 16.5V
Packaging
Tape & Reel (TR)
Voltage - Load
400V (Max)
Part Status
Obsolete
Operating Temperature
-20°C ~ 125°C (TJ)
Output Configuration
Half Bridge (3)
Features
Bootstrap Circuit, Status Flag
Applications
AC Motors
Fault Protection
Current Limiting, Over Temperature, UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
54-SOP (0.449", 11.40mm Width), 36 Leads
Technology
Power MOSFET
Supplier Device Package
SSOP-A54_36
Rds On (Typ)
1.7Ohm
Base Product Number
Current - Output / Channel
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM6246FS-E2Rohm Semiconductor963846-BM6246FS-E2CT-ND309,93000 KčMFR Recommended
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000145,67363 Kč145 673,63 Kč
Manufacturers Standard Package
Unit Price without VAT:145,67363 Kč
Unit Price with VAT:176,26509 Kč