


BM2SCQ124T-LBZ | |
|---|---|
DigiKey Part Number | BM2SCQ124T-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2SCQ124T-LBZ |
Description | IC OFFLINE SWITCH TO220-6M |
Customer Reference | |
Detailed Description | Converter Offline Topology 30kHz, 120kHz TO-220-6M |
Datasheet | Datasheet |
Category | Power (Watts) 1.5 W |
Manufacturer Rohm Semiconductor | Fault Protection Over Current, Over Voltage |
Packaging Tube | Control Features Soft Start |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C |
Output Isolation Isolated | Package / Case TO-220-6 Full Pack, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220-6M |
Voltage - Breakdown 1700V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 15V ~ 27.5V | Base Product Number |
Frequency - Switching 30kHz, 120kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM2SC124FP2-LBZE2 | Rohm Semiconductor | 87 | 846-BM2SC124FP2-LBZE2CT-ND | 275,70000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 232,42700 Kč | 2 324,27 Kč |
| 34 | 212,50588 Kč | 7 225,20 Kč |
| 102 | 206,98882 Kč | 21 112,86 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |

