


BM2SCQ122T-LBZ | |
|---|---|
DigiKey Part Number | BM2SCQ122T-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2SCQ122T-LBZ |
Description | IC OFFLINE SWITCH TO220-6M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 30kHz, 120kHz TO-220-6M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | - | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz, 120kHz | |
Power (Watts) | 1.5 W | |
Fault Protection | Over Current, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220-6M | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 232,42700 Kč | 2 324,27 Kč |
| 34 | 212,50588 Kč | 7 225,20 Kč |
| 102 | 199,61480 Kč | 20 360,71 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |

