

BM2SC124FP2-LBZE2 | |
---|---|
DigiKey Part Number | 846-BM2SC124FP2-LBZE2TR-ND - Tape & Reel (TR) 846-BM2SC124FP2-LBZE2CT-ND - Cut Tape (CT) 846-BM2SC124FP2-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2SC124FP2-LBZE2 |
Description | IC OFFLINE SW FLYBACK TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 265,37000 Kč | 265,37 Kč |
10 | 208,77900 Kč | 2 087,79 Kč |
25 | 194,62720 Kč | 4 865,68 Kč |
100 | 179,05470 Kč | 17 905,47 Kč |
250 | 171,63336 Kč | 42 908,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 167,16076 Kč | 83 580,38 Kč |
1 000 | 163,47988 Kč | 163 479,88 Kč |
Unit Price without VAT: | 265,37000 Kč |
---|---|
Unit Price with VAT: | 321,09770 Kč |