


BM2SC121FP2-LBZE2 | |
|---|---|
DigiKey Part Number | 846-BM2SC121FP2-LBZE2TR-ND - Tape & Reel (TR) 846-BM2SC121FP2-LBZE2CT-ND - Cut Tape (CT) 846-BM2SC121FP2-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2SC121FP2-LBZE2 |
Description | IC OFFLINE SW FLYBACK TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz TO-263-7 |
Datasheet | Datasheet |
Category | Frequency - Switching 120kHz |
Manufacturer Rohm Semiconductor | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Isolation Isolated | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Internal Switch(s) Yes | Supplier Device Package TO-263-7 |
Voltage - Breakdown 1700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 15V ~ 27.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 186,26066 Kč | 93 130,33 Kč |
| Unit Price without VAT: | 186,26066 Kč |
|---|---|
| Unit Price with VAT: | 225,37540 Kč |

