Converter Offline Flyback Topology 120kHz TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 120kHz TO-263-7
High accuracy current monitoring contributes to improved application reliability

BM2SC121FP2-LBZE2

DigiKey Part Number
846-BM2SC121FP2-LBZE2TR-ND - Tape & Reel (TR)
846-BM2SC121FP2-LBZE2CT-ND - Cut Tape (CT)
846-BM2SC121FP2-LBZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2SC121FP2-LBZE2
Description
IC OFFLINE SW FLYBACK TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
1700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
15V ~ 27.5V
Duty Cycle
-
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263-7
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500168,50896 Kč84 254,48 Kč
1 000164,79839 Kč164 798,39 Kč
Manufacturers Standard Package
Unit Price without VAT:168,50896 Kč
Unit Price with VAT:203,89584 Kč