
BM2P10B1JL-Z | |
|---|---|
DigiKey Part Number | 846-BM2P10B1JL-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P10B1JL-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 35 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 50 | 31,93380 Kč | 1 596,69 Kč |
| 100 | 30,32740 Kč | 3 032,74 Kč |
| 250 | 28,63036 Kč | 7 157,59 Kč |
| 500 | 27,60692 Kč | 13 803,46 Kč |
| 1 000 | 26,76468 Kč | 26 764,68 Kč |
| 2 500 | 25,87567 Kč | 64 689,17 Kč |
| 5 000 | 25,33980 Kč | 126 699,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








