


BM2P063MF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P063MF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P063MF-ZE2CT-ND - Cut Tape (CT) 846-BM2P063MF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P063MF-ZE2 |
Description | ON RESISTOR 3.0, PWM TYPE DC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 60V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 46,31320 Kč | 1 157,83 Kč |
| 100 | 41,68940 Kč | 4 168,94 Kč |
| 250 | 39,48212 Kč | 9 870,53 Kč |
| 500 | 38,15252 Kč | 19 076,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,50978 Kč | 54 764,67 Kč |
| 3 000 | 35,70577 Kč | 107 117,31 Kč |
| 4 500 | 35,30328 Kč | 158 864,76 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

