


BM2P061FK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P061FK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P061FK-LBZ |
Description | THIS IS THE PRODUCT GUARANTEES L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 10.9V ~ 30V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP-AK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 50 | 66,91220 Kč | 3 345,61 Kč |
| 100 | 63,92420 Kč | 6 392,42 Kč |
| 250 | 60,77072 Kč | 15 192,68 Kč |
| 500 | 58,86916 Kč | 29 434,58 Kč |
| 1 000 | 57,30375 Kč | 57 303,75 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

