


BM2P060MF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P060MF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P060MF-ZE2CT-ND - Cut Tape (CT) 846-BM2P060MF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P060MF-ZE2 |
Description | ON RESISTOR 0.7, PWM TYPE DC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 10 V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 60V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,19400 Kč | 671,94 Kč |
| 25 | 61,80960 Kč | 1 545,24 Kč |
| 100 | 55,89250 Kč | 5 589,25 Kč |
| 250 | 53,07288 Kč | 13 268,22 Kč |
| 500 | 51,37328 Kč | 25 686,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 49,27377 Kč | 73 910,65 Kč |
| 3 000 | 48,24612 Kč | 144 738,36 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |



