
BM2LD250FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LD250FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LD250FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LD250FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LD250FJ-CE2 |
Description | AUTOMOTIVE IPD 2CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.3A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 22,71300 Kč | 227,13 Kč |
| 25 | 20,61200 Kč | 515,30 Kč |
| 100 | 18,29670 Kč | 1 829,67 Kč |
| 250 | 17,19280 Kč | 4 298,20 Kč |
| 500 | 16,52678 Kč | 8 263,39 Kč |
| 1 000 | 15,97863 Kč | 15 978,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,21098 Kč | 33 027,45 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |


