
BM1Q011FJ-E2 | |
|---|---|
DigiKey Part Number | BM1Q011FJ-E2TR-ND - Tape & Reel (TR) BM1Q011FJ-E2CT-ND - Cut Tape (CT) BM1Q011FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q011FJ-E2 |
Description | QUASI-RESONANT CONTROL TYPE DC/D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Q011FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 250 | 7,58028 Kč | 1 895,07 Kč |
| 500 | 7,24514 Kč | 3 622,57 Kč |
| 1 000 | 6,96945 Kč | 6 969,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,67820 Kč | 16 695,50 Kč |
| 5 000 | 6,50270 Kč | 32 513,50 Kč |
| 7 500 | 6,41481 Kč | 48 111,08 Kč |
| 12 500 | 6,31744 Kč | 78 968,00 Kč |
| 17 500 | 6,26051 Kč | 109 558,93 Kč |
| 25 000 | 6,20579 Kč | 155 144,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

