
BM1P10CFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1P10CFJ-E2TR-ND - Tape & Reel (TR) 846-BM1P10CFJ-E2CT-ND - Cut Tape (CT) 846-BM1P10CFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1P10CFJ-E2 |
Description | PWM CONTROLLER IC FOR AC/DC CONV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOP-JS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 9.3 V | |
Voltage - Supply (Vcc/Vdd) | 9.3V ~ 55V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,16480 Kč | 579,12 Kč |
| 100 | 20,59900 Kč | 2 059,90 Kč |
| 250 | 19,37276 Kč | 4 843,19 Kč |
| 500 | 18,63362 Kč | 9 316,81 Kč |
| 1 000 | 18,02531 Kč | 18 025,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,87693 Kč | 42 192,33 Kč |
| 5 000 | 16,50124 Kč | 82 506,20 Kč |
| 7 500 | 16,31318 Kč | 122 348,85 Kč |
| 12 500 | 16,10466 Kč | 201 308,25 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



