
BM1P061FJ-E2 | |
|---|---|
DigiKey Part Number | BM1P061FJ-E2TR-ND - Tape & Reel (TR) BM1P061FJ-E2CT-ND - Cut Tape (CT) BM1P061FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1P061FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1P061FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč |
| 10 | 19,72400 Kč | 197,24 Kč |
| 25 | 17,86800 Kč | 446,70 Kč |
| 100 | 15,81880 Kč | 1 581,88 Kč |
| 250 | 14,84468 Kč | 3 711,17 Kč |
| 500 | 14,25710 Kč | 7 128,55 Kč |
| 1 000 | 13,77295 Kč | 13 772,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,26224 Kč | 33 155,60 Kč |
| 5 000 | 12,95444 Kč | 64 772,20 Kč |
| 7 500 | 12,80027 Kč | 96 002,02 Kč |
| 12 500 | 12,62949 Kč | 157 868,62 Kč |
| Unit Price without VAT: | 27,05000 Kč |
|---|---|
| Unit Price with VAT: | 32,73050 Kč |


