
BM1422AGMV-ZE2 | |
|---|---|
DigiKey Part Number | BM1422AGMV-ZE2TR-ND - Tape & Reel (TR) BM1422AGMV-ZE2CT-ND - Cut Tape (CT) BM1422AGMV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1422AGMV-ZE2 |
Description | SEN MR I2C MLGA010V020A |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis MLGA010V020A |
Datasheet | Datasheet |
EDA/CAD Models | BM1422AGMV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 300µA | |
Current - Output (Max) | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | MLGA010V020A | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 5 | 132,03600 Kč | 660,18 Kč |
| 10 | 126,63900 Kč | 1 266,39 Kč |
| 25 | 120,20920 Kč | 3 005,23 Kč |
| 50 | 115,80400 Kč | 5 790,20 Kč |
| 100 | 111,76610 Kč | 11 176,61 Kč |
| 500 | 103,63772 Kč | 51 818,86 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |












