
BH1790GLC-E2 | |
|---|---|
DigiKey Part Number | BH1790GLC-E2TR-ND - Tape & Reel (TR) BH1790GLC-E2CT-ND - Cut Tape (CT) BH1790GLC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1790GLC-E2 |
Description | SENSOR OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | BH1790GLC-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,19160 Kč | 264 574,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 5 | 132,49800 Kč | 662,49 Kč |
| 10 | 127,12200 Kč | 1 271,22 Kč |
| 25 | 120,68800 Kč | 3 017,20 Kč |
| 50 | 116,29540 Kč | 5 814,77 Kč |
| 100 | 112,26370 Kč | 11 226,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 94,65900 Kč | 946,59 Kč |
| 25 | 93,24800 Kč | 2 331,20 Kč |
| 50 | 92,20220 Kč | 4 610,11 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |









