
MAX30110EWG+T | |
|---|---|
DigiKey Part Number | MAX30110EWG+TTR-ND - Tape & Reel (TR) MAX30110EWG+TCT-ND - Cut Tape (CT) MAX30110EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30110EWG+T |
Description | SENSOR - OXIMETER/HEART RATE SPI |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX30110EWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 5 | 128,59200 Kč | 642,96 Kč |
| 10 | 123,36300 Kč | 1 233,63 Kč |
| 25 | 117,09320 Kč | 2 927,33 Kč |
| 50 | 112,80960 Kč | 5 640,48 Kč |
| 100 | 108,88300 Kč | 10 888,30 Kč |
| 500 | 100,97938 Kč | 50 489,69 Kč |
| 1 000 | 98,03378 Kč | 98 033,78 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |



