


BD9V100MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9V100MUF-CE2TR-ND - Tape & Reel (TR) BD9V100MUF-CE2CT-ND - Cut Tape (CT) BD9V100MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9V100MUF-CE2 |
Description | IC REG BUCK ADJ 1A VQFN24FV4040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9V100MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN24FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 83,92900 Kč | 839,29 Kč |
| 100 | 60,22440 Kč | 6 022,44 Kč |
| 500 | 54,74430 Kč | 27 372,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,72574 Kč | 111 814,35 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

