
BD9S231NUX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S231NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S231NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S231NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S231NUX-CE2 |
Description | IC REG BUCK ADJ 2A 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,98200 Kč | 474,55 Kč |
| 100 | 16,82990 Kč | 1 682,99 Kč |
| 250 | 15,79972 Kč | 3 949,93 Kč |
| 500 | 15,17988 Kč | 7 589,94 Kč |
| 1 000 | 14,66941 Kč | 14 669,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,90335 Kč | 55 613,40 Kč |
| 8 000 | 13,61870 Kč | 108 949,60 Kč |
| 12 000 | 13,47618 Kč | 161 714,16 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


