
BD9S200MUF-CE2 | |
|---|---|
DigiKey Part Number | BD9S200MUF-CE2TR-ND - Tape & Reel (TR) BD9S200MUF-CE2CT-ND - Cut Tape (CT) BD9S200MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S200MUF-CE2 |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9S200MUF-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,61700 Kč | 336,17 Kč |
| 25 | 30,66560 Kč | 766,64 Kč |
| 100 | 27,40920 Kč | 2 740,92 Kč |
| 250 | 25,85612 Kč | 6 464,03 Kč |
| 500 | 24,92026 Kč | 12 460,13 Kč |
| 1 000 | 24,15024 Kč | 24 150,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,19878 Kč | 69 596,34 Kč |
| 6 000 | 22,73326 Kč | 136 399,56 Kč |
| 9 000 | 22,50023 Kč | 202 502,07 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |




