
BD9F500QUZ-E2 | |
|---|---|
DigiKey Part Number | 846-BD9F500QUZ-E2TR-ND - Tape & Reel (TR) 846-BD9F500QUZ-E2CT-ND - Cut Tape (CT) 846-BD9F500QUZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9F500QUZ-E2 |
Description | IC REG BUCK ADJ 5A VMMP16LZ3030 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9F500QUZ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz, 1KHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VMMP16LZ3030 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM73605QRNPRQ1 | Texas Instruments | 4 300 | 296-49517-1-ND | 157,04000 Kč | Similar |
| MP9447GL-Z | Monolithic Power Systems Inc. | 484 | 1589-1745-1-ND | 82,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 79,39700 Kč | 793,97 Kč |
| 100 | 56,80410 Kč | 5 680,41 Kč |
| 500 | 47,16972 Kč | 23 584,86 Kč |
| 1 000 | 44,07664 Kč | 44 076,64 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |

