
BD9E304FP4-LBZTL | |
|---|---|
DigiKey Part Number | 846-BD9E304FP4-LBZTLTR-ND - Tape & Reel (TR) 846-BD9E304FP4-LBZTLCT-ND - Cut Tape (CT) 846-BD9E304FP4-LBZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E304FP4-LBZTL |
Description | IC REG BUCK ADJ 3A TSOT23-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT23-8L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,41800 Kč | 284,18 Kč |
| 25 | 25,84960 Kč | 646,24 Kč |
| 100 | 23,03710 Kč | 2 303,71 Kč |
| 250 | 21,69664 Kč | 5 424,16 Kč |
| 500 | 20,88792 Kč | 10 443,96 Kč |
| 1 000 | 20,22231 Kč | 20 222,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 19,30393 Kč | 67 563,76 Kč |
| 7 000 | 18,91881 Kč | 132 431,67 Kč |
| 10 500 | 18,72590 Kč | 196 621,95 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |


